Dialight 551-0003-828F

Yellow/Green/Green 10/12.6 mcd 2.1 V Right Angle LED Circuit Board Indicator T-1
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0003-828F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.39%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin SMD T/R
Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Dialight 551-0003-828F provided by its distributors.

Yellow/Green/Green 10/12.6 mcd 2.1 V Right Angle LED Circuit Board Indicator T-1
LED Tri-Level Bi-Color Green/Green/Yellow 6-Pin Bulk
LED Circuit Board Indicators 3mm CBI RoHS Compliant: Yes
CIRCUIT BOARD INDICATOR, 3MM, TRI BLOCK, YELLOW- GREEN- GREEN
LED CBI 3MM YW/GN/GN TRI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510003828F