Dialight 597-3301-207F

Single Color LED, Green, Water Clear, 2.39mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3301-207F.

Electro Sonic

Datasheet1 page20 years ago

Newark

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Dialight 597-3301-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-10
LTD Date2020-12-10

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm 2-Pin SMT T/R
Single Color LED, Green, Colorless Clear, 2.4mm
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED

Descriptions

Descriptions of Dialight 597-3301-207F provided by its distributors.

Single Color LED, Green, Water Clear, 2.39mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin SMD T/R
597-3301-207F, 597 SERIES GREEN LED, 570 NM PLCC 2, RECTANGLE LENS SMD PACKAGE
597 Series Green 2.39 mm 120° 10 mcd Water Clear 2.1 LED Surface Mount
LED, PLCC2, GREEN; LED Colour: Green; LED Mounting: SMD; LED Case Size: PLCC-2; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 565nm; Luminous Intensity: 10mcd; Viewing Angle: 120°; Lens Shape: Round; Product Ra
Led, Green, 2.39Mm, 10Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:2.39Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Green |Dialight 597-3301-207F
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Flat / Luminous Intensity mcd = 10 / Series = 597 / Peak Wavelength nm = 565 / Bulb Package = PLCC-2 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 30

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3301-207-F
  • 5973301207F