Dialight 553-0121F

553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0121F.

JRH Electronics

Datasheet1 page7 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.92%

CAD Models

Download Dialight 553-0121F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.725
$ 1.03
Stock
90,677
47,827
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
Green, Red, White
Green, Red
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
3.6 mcd
3.6 mcd
Lens Style
Diffused, Round, Tinted
Circular, Colored, Diffused, Round, Tinted
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
45 °
45 °
Dominant Wavelength
650 nm
650 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight552-0211F
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0121F provided by its distributors.

553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk
INDICATOR LED PCB MOUNT 3MM BULB GREEN/RED DIFFUSED TINTED ANGL 45DEG 16MCD
Dialight 553 Series Red/Green LED Indicator, 2 Lamps, TH, 4-Pin
Dual Color LED Array, Red/green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
Circuit Board Ind, Dialight 553-0121F; |Dialight 553-0121F
INDICATOR, LED PCB, 2-LED, RED / GREEN
LED 2HI 3MM GREEN OVER RED PCMNT
LED CBI 3MM BI-LVL GREEN RED RA
Luminous Intensity / Colour = G 16mcd, R 10mcd / Forward Voltage (Vf) / Colour = G 2.1V, R 2V / Number of LEDs = 2 / Viewing Angle ° = 50 / LED Mounting = THT / Peak Wavelength / Colour = G 565nm, R 635nm / Bulb Size (Diameter) mm = 3 / Forward Current (If) / Colour = G 10mA, R 10mA / LED Colour = Green / Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0121F.
  • 5530121F