Dialight 521-9181F

521 Series Red 5 mm 12.3 mcd Diffused 40 mA LED Lamp Through-Hole
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9181F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9673F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Single Color LED, High Intensity Red, Diffused, 5mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 521-9181F provided by its distributors.

521 Series Red 5 mm 12.3 mcd Diffused 40 mA LED Lamp Through-Hole
Standard LEDs - Through Hole DISCRETE LED LAMP
DISCRETE LED LAMP | Dialight 521-9181F
BASED LED T1 3/4 MIDG FLNGE RED
LED LAMP RED T1 3/4 MDGET FLNG
Led, Red, T-1 3/4 (5Mm), 12.3Mcd; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:-; Tensión Directa:-; Corriente Directa If:20Ma; Intensidad Luminosa:12.3Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Dialight 521-9181F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219181F