Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9673F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9673F.

Future Electronics

Datasheet1 page17 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Single Color LED, High Intensity Red, Diffused, 5mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Dialight521-9707F
LED 585nm 150° 2.1V 20mA Round Flat Top Diffused Yellow TH 4mm × 4mm × 5.99mm
Dialight521-9210
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 521-9673F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 Bulk
LED; YELLOW; 12.3 MCD; 20 MA; CIRCUIT BOARD; 60 DEG; UL RECOGNIZED
Standard LEDs-Through Hole 5MM Y FLANGELESS
588nm 60° 2.1V 20mA circular,with dome spread yellow Plugins standard mounting,Through hole mounting 4.75mm*4.75mm*8.21mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219673F