Dialight 521-9724F

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9724F.

Master Electronics

Datasheet1 page3 years ago
Datasheet12 pages24 years ago

Sager Electronics

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Bivar3BC-A/G
LED Through Hole 3 mm 2 40 Leads Bi-Color Amber/Green
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA

Descriptions

Descriptions of Dialight 521-9724F provided by its distributors.

Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin Bulk
DISCRETE LED LAMP 5MM Y/G | Dialight 521-9724F
Standard LEDs - Through Hole DISCRETE LED LAMP

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219724F