Dialight 507-4961-3333-500

LED Panel Mount Cartridge, Holder For LED , Uni-Color Yellow, 507 Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4961-3333-500.

IHS

Datasheet1 page27 years ago

Sager Electronics

Electro Sonic

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.80%

Alternate Parts

Price @ 1000
$ 10.53
Stock
12
717
Authorized Distributors
0
6
Illumination Color
Yellow
-
Lens Color
Yellow
Orange, Yellow
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
35 mcd
35 mcd
Lens Style
Dome
Cylindrical
Forward Voltage
28 V
28 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 507-4961-3333-500 provided by its distributors.

LED Panel Mount Cartridge, Holder For LED , Uni-Color Yellow, 507 Series
LED Panel Mount Cartridge Indicator Yellow Diffused 28 Volt Flat Top Cap
507-4961-3333-500, Yellow 28 VDC 20 ma LED Datalite, Incand. Wire leads. UL/CSA approved. Solid state reliability with shock and vibration resistance.
Panel Mount Indicator, Led, 9.525Mm, Yellow, 28V; Led Color:yellow; Operating Voltage:28Vdc; Mounting Hole Dia:9.525Mm; Forward Current If:20Ma; Luminous Intensity:35Mcd; Ip / Nema Rating:not Rated; Product Range:-; Colour:yellow Rohs Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50749613333500