Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5100H7

CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
$ 1.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100H7.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet2 pages17 years ago

IHS

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+5.99%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of VCC 5100H7 provided by its distributors.

CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Yellow 585nm 25mcd 2-Pin Bag
Yellow 2.1V 20mA Wire Leads - 6 (152.40mm) LED Panel Indicator"
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-FIT YELLOW 2.1V LEADS
LED Panel Mount YELLOW DIFFUSED 1/4 MOUNTING HOLE
585nm circular,with dome spread yellow snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
Panel Mount Indicator, Led, 6.35Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:2.1Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:20Ma; Luminous Intensity:25Mcd; Ip/Nema Rating:Not Rated; Product Range:5100H Series Rohs Compliant: Yes |Vcc/visual Communications Company 5100H7

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100H7.