Dialight 507-4961-3333-500F

LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin
$ 10.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4961-3333-500F.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-77.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bivar5BC-3
Standard LEDs - Through Hole LED Thru-Hole 5mm Bi-Color HE Red/Grn
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 507-4961-3333-500F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin
Single Color LED, Yellow, 6.99mm
Panel Mount Indicator Lamps DATALAMP AMBER RoHS Compliant: Yes
Indicator, LED;Yellow;35mcd;0.33In.;28VD
RS APAC
PANEL MOUNT INDICATOR, LED, 9.525MM, YEL; PANEL MOUNT INDICATOR, LED, 9.525MM, YELLOW, 28V; LED Color: Yellow; Operating Voltage: 28VDC; Mounting Hole Dia: 9.525mm; Forward Current If: 20mA; Luminous Intensity: 35mcd; IP / NE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50749613333500F