Dialight 249-8071-3333-504

Indicator, LED; Yellow; 40 mcd; 3/8 in.; 14 V; 20 mA; Panel Mount; 1.233 in.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-8071-3333-504.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.11
Stock
58
487
Authorized Distributors
2
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
150 mcd
75 mcd
Lens Style
-
Cylindrical
Forward Voltage
14 V
14 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1976-04-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 249-8071-3333-504 provided by its distributors.

Indicator, LED; Yellow; 40 mcd; 3/8 in.; 14 V; 20 mA; Panel Mount; 1.233 in.
LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
Led Panel Ind. Rohs Compliant: Yes |Dialight 249-8071-3333-504
Single Color LED, Yellow, 7.1mm
LED Panel Mount Indicators LED PANEL IND
INDICATOR, LED PANEL MNT, YELLOW, 14V; Mounting Hole Dia:9.53mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:14V; Luminous Intensity:75mcd; Lens Width:7.1mm; Mounting Type:Through Hole

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24980713333504