Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3044YT

SSL-LX3044YT Yellow Led, 585 Nm 3MM (T-1) Tinted, Dome Lens Through Hole Package
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044YT.

IHS

Datasheet1 page14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Lumex SSL-LX3044YT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
SSL-LX3054YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, Yellow, Transparent, T-1, 3mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
KingbrightWP3A10YD
T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Lumex SSL-LX3044YT provided by its distributors.

SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, Yellow, Yellow Transparent, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin T-1
LED T2.8 585YT TRANSPARE NT 25MM LDS
Standard LEDs - Through Hole 3mm Short Lens Yello
585nm 30° 2.1V 20mA circular,with dome transparent yellow Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION