Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-1312-130F

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-1312-130F.

JRH Electronics

Datasheet2 pages7 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.54%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 609-1312-130F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.366" LOCK WASHER & NUT YELLOW 12VDC SOLDER BLADE
12V circular,with dome spread yellow welding mounting,panel mount 5mm*5mm*5mm
Led Panel Mount Indicator For 9.35 Mm Mounting Hole
LED Panel Mount Indicators 9 MM AMBER LED PMI
INDICATOR, 9MM LED PANEL MOUNT,BRIGHT CH
RS APAC
LED INDICATOR, PROM, 12VDC, YELLOW;
LED PNL MT 9MM 12V CHROME YELLOW
LED INDICATOR, PROM, 12VDC, YELLOW; LED Colour:Yellow; Operating Voltage:12VDC; Mounting Hole Dia:9.3mm; Forward Current If:15mA; Luminous Intensity:90mcd; IP / NEMA Rating:IP66; Product Range:609 Series; SVHC:No SVHC (1

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6091312130F