Lumex SSL-LX3044YD-12V

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044YD-12V.

IHS

Datasheet1 page14 years ago

Future Electronics

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.229
Stock
118,329
72,979
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
Radial
T
Number of Pins
2
-
Luminous Intensity
6 mcd
6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
5 V
Forward Current
12 mA
12 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
585 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044YD-12V provided by its distributors.

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1, 3mm
LED LAMP T2.8 585YD W RE S CHIP 12V | Lumex SSL-LX3044YD-12V
LED Uni-Color Yellow 585nm 2-Pin T-1
Ø3 mm Yellow 585 nm 6 mcd 12 V 60° Diffused LED
LED Panel Mount Indicators LED PMI
585nm 60¡ã 12V , , 2.9mm*2.9mm*4.6mm
LED, YELLOW, 3MM, 6MCD, 585NM; Bulb Size:T-1 (3mm); LED Colour:Yellow; Luminous Intensity:6mcd; Viewing Angle:60°; Forward Voltage:12V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; SVHC:No SVHC (20-Jun-2013)
Led, Yellow, T-1 (3Mm), 6Mcd, 585Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:585Nm; Tensión Directa:12V; Corriente Directa If:-; Intensidad Luminosa:6Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Lumex SSL-LX3044YD-12V

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044YD-12V..