Dialight 249-8071-3333-504F

LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-8071-3333-504F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

657 Series Yellow Ø 16.5 mm Tinted Diffused 12 V Panel Mount Domed LED Indicator
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin

Descriptions

Descriptions of Dialight 249-8071-3333-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT YELLOW
CAP-CYLINDRICAL CAP-LED UNI-COLOR YELLOW
Single Color LED, Yellow, 7.1mm
LED Panel Mount Indicators LED PANEL IND
Led Panel Ind |Dialight 24980713333504F
PANEL MOUNT INDICATOR, LED, 9.53mm, YELLOW, 14V; LED Color:Yellow; Operating Voltage:14VDC; Mounting Hole Dia:9.53mm; Forward Current If:20mA;
LED PNL IND YELLOW 7.10MM LEADS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24980713333504F