Dialight 137-8836-0933-552

Indicator, Pnl Mnt, Neon, Mnt-sz 0.469", Washer & Nut, Yellow (amber), Solder
$ 75.548
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 137-8836-0933-552.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-76.82%

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
CML 5100H3 PMI RND .25" LED 2V Wire AMB T-1 3/4 Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Amber 585nm 10mcd 2-Pin Bag
PANEL MOUNT INDICATOR LED 0.15" 12VDC LEADS RESISTOR ORANGE 5110F SERIES
LED Panel Mount Indicator Uni-Color Orange 609nm 4000mcd 2-Pin

Descriptions

Descriptions of Dialight 137-8836-0933-552 provided by its distributors.

INDICATOR, PNL MNT, NEON, MNT-SZ 0.469", WASHER & NUT, YELLOW (AMBER), SOLDER
LED Lenses AMBER CAP FOR 137 SERIES RoHS Compliant: Yes
15/32in Yellow Neon PMI Assembly
LAMP, INDICATOR, NEON, AMBER, 125V; Supply Voltage:125V; Lamp Base Type:Midget Flange; Illumination Color:Amber; Mounting Hole Dia:11.9mm; Lens Shape:Dome; Current Rating:-; Product Range:137 Series; 25F1200

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13788360933552