Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5110F3-12V

Panel Mount Indicator, Led, 4.01Mm, Ambe; |Vcc/visual Communications Company 5110F3-12V
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5110F3-12V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

VCC

Newark

Future Electronics

Inventory History

3 month trend:
-61.45%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1992-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
Single Color LED, Amber, Diffused, T-1, 3mm
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight550-2507F
Single Color LED, High Efficiency Orange, Diffused, T-1 3/4, 5mm
Dialight550-2504F
550 Series Single Orange Ø 5 mm 60° 7 mcd 1.9 V LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 50deg Right Angle

Descriptions

Descriptions of VCC 5110F3-12V provided by its distributors.

Panel Mount Indicator, Led, 4.01Mm, Ambe; |Vcc/visual Communications Company 5110F3-12V
LED, Round, Dome, Diffused, Amber, 583nm, 12V, Snap-in/Wire/Button/Face Mount, 5mm × 5mm × 5mm
PANEL MOUNT INDICATOR LED 0.15" 12VDC LEADS RESISTOR ORANGE 5110F SERIES
Single Color LED, Amber, Diffused, T-1, 3mm
LED Panel Mount AMBER DIFFUSED 5/32 MOUNTING HOLE
LED Uni-Color Amber 583nm 2-Pin
INDICATOR, LED PANEL MNT, T-1, AMBER, 5V
PMI RND .157" LED 12V Wire AMB
LED AMBER 5/21" HOLE PANEL MOUNT
LED PNL IND AMBER DIFF 3MM LEADS
AMBER PANEL MOUNT LED INDICATO

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110F312V