Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5102H3-5V

LED Panel Mount Indicator Uni-Color Amber 585nm 10mcd 2-Pin Bag
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5102H3-5V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+36.07%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
Single Color LED, Amber, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Orange 600nm 7mcd 2-Pin
Single Color LED, Amber, Diffused, T-1, 3mm
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight550-2507F
Single Color LED, High Efficiency Orange, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of VCC 5102H3-5V provided by its distributors.

LED Panel Mount Indicator Uni-Color Amber 585nm 10mcd 2-Pin Bag
5102H Series Amber 50° 7 mcd 5 V Snap Fit Panel Mount LED Indicator
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-FIT AMBER 5V LEADS BUILT-IN RESISTOR
Panel Mount Indicator, Led, 6.35Mm, Amber, 5V; Led Color:Amber; Operating Voltage:5Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Not Rated; Product Range:5100H Series; Colour:Amberrohs Compliant: Yes |Vcc/visual Communications Company 5102H3-5V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102H3-5V.
  • 5102H35V