VCC 5100H3

CML 5100H3 PMI RND .25" LED 2V Wire AMB T-1 3/4 Part of the VCC Family of Products
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100H3.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet2 pages17 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.65%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1991-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
LED Reflector Bulb bi-pin; Amber; Single Chip; T-1 3/4 Lamp; 5.59mm dia.; 3 V
LED Panel Mount Indicator Uni-Color Orange 610nm 34mcd 2-Pin
Single Color LED, Amber, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 5100H3 provided by its distributors.

CML 5100H3 PMI RND .25" LED 2V Wire AMB T-1 3/4 Part of the VCC Family of Products
Panel Mount Indicator, Led, 6.35Mm, Ambe; |Vcc/visual Communications Company 5100H3
LED Panel Mount Indicator Uni-Color Amber 608nm 20mcd 2-Pin Bag
608nm 180° Round Dome Diffused Amber Snap-In/Wire/Push-On/Panel Mount LED, 5mm × 5mm × 5mm
PANEL MOUNT INDICATOR, LED, 6.35MM, AMBER, 2V; LED Color: Amber; Operating Voltage: 2VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 20mA; Luminous Intensity: 20mcd; IP / NEMA Rating: Not Rated; Product R

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100H3.