Dialight 137-8836-0931-552

Indicator, Pnl Mnt, Neon, Mnt-sz 0.469", Washer & Nut, Red, Solder, Relampable
$ 63.694
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 137-8836-0931-552.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Newark

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.19%

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Dialight 137-8836-0931-552 provided by its distributors.

INDICATOR, PNL MNT, NEON, MNT-SZ 0.469", WASHER & NUT, RED, SOLDER, RELAMPABLE
137-8836-0931-552, 15/32" Red Neon Panel Mount Indicator Assembly
Complete Assemblies for Panel Mt. Indicator Lamps
Sub Min Panel Ind |Dialight 13788360931552
INDICATOR, PANEL MOUNT, MIL-SP
RS APAC
LAMP, INDICATOR, NEON, RED, 125V; Supply; LAMP, INDICATOR, NEON, RED, 125V; Supply Voltage:125V; Lamp Base Type:Midget Flange; Mounting Hole Dia:11.9mm; Color:Red; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13788360931552