Infineon S25FL032P0XNFB001

32-MBIT Cmos 3.0 Volt Flash Memorywith 104-MHZ Spi (serial P
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL032P0XNFB001.

IHS

Datasheet60 pages9 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S25FL032P0XNFB001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.864
$ 2.864
Stock
8,698
136,915
136,915
Authorized Distributors
0
2
2
Case/Package
104
104
104
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-04-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-07-03
LTD Date2020-03-30

Related Parts

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Infineon S25FL032P0XNFB001 provided by its distributors.

32-MBIT CMOS 3.0 VOLT FLASH MEMORYWITH 104-MHZ SPI (SERIAL P
8542.32.00.51 Surface Mount Tube 32MX1 ic memory 104MHz 5mus 3ms 6mm 33554432bit
IC FLASH 32MBIT SPI/QUAD 8WSON
TUBE PKGED / 32-MBIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL PERIPHERAL INTERFACE) MULTI I/O BUS (WSON6X8 IN TUBE PACKING) AUTO IN-CABIN TEMP, WITH GT GRADE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA