Infineon CY7C1019BN-15VC

Standard SRAM, 128KX8, 15NS, Cmos, PDSO32, 0.400 Inch, SOJ-32
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019BN-15VC.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.88
$ 4.82
$ 4.82
Stock
43,160
106,288
106,288
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
1Mb £¨128K x 8£© 128 k x 8 2.5V 8mA 3.6V 18MHz Parallel SOP 8.1mm*11.9mm*1.05mm
CY62128EV30 Series 1 Mb (128 K × 8) Surface Mount Static RAM - STSOP-32

Descriptions

Descriptions of Infineon CY7C1019BN-15VC provided by its distributors.

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ
128K X 8 STANDARD SRAM 15 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1019BN15VC