Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ISSI IS62C1024AL-35TLI

128K X 8 Low Power Cmos Static Ram Standard SRAM, 128KX8, 35NS, Cmos, PDSO32
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C1024AL-35TLI.

HQonline

Datasheet11 pages8 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-26.23%

CAD Models

Download ISSI IS62C1024AL-35TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.74
$ 7.184
Stock
201,930
229,457
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
35 ns
35 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CY62128E Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32
CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32
128K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 32STSOP I
Alliance MemoryAS7C1024B-12TCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-32
1Mb, High-Speed, Async, 128K x 8, 12ns, 5v, 32 Pin TSOP I (8x20mm), RoHS

Descriptions

Descriptions of ISSI IS62C1024AL-35TLI provided by its distributors.

128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
ISSI SRAM, 1Mbit, 32needle, surface mount installation, 8Bit, TSOPencapsulation
INTEGRATED SILICON SOLUTION (ISSI) IS62C1024AL-35TLI IC, SRAM, 1MBIT, 35NS, TSOP-32
SRAM Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V Supply current: 30 mA Organisation: 128 k x 8 Bit Package: TSOP-32

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C1024AL-35TLI.
  • IS62C1024AL35TLI