Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C1025B-15JCN

AS7C1025B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
$ 6.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1025B-15JCN.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

tccoilparts.com

TME

Jameco (USA)

Inventory History

3 month trend:
-93.57%

CAD Models

Download Alliance Memory AS7C1025B-15JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.563
$ 2.29
$ 2.29
Stock
109,348
64,187
64,187
Authorized Distributors
6
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-03-15
LTD Date2006-06-15

Related Parts

Renesas71024S15YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Alliance MemoryAS7C1024B-15TJCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-15JCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-15TCN
SRAM, 1Mb, 128K x 8, 5V, 32pin TSOP I, 15ns, Commercial Temp, Corner Power, B Die

Descriptions

Descriptions of Alliance Memory AS7C1025B-15JCN provided by its distributors.

AS7C1025B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
SRAM, 1Mb, 128K x 8, 5V, 32pin SOJ (400 mil), 15ns, Commercial Temp, Center Power, B Die
Sram, 1Mb, 128K X 8, 5V, 32Pin Soj (400; |Alliance Memory AS7C1025B-15JCN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 1Mb 5.5V 70C
Memory IC, 1Mb (128K x 8) 128k x 8 4.5V 90mA 5.5V Parallel SOJ-32 SMD
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin SOJ(400mil)
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1025B15JCN