Infineon CY62128EV30LL-45ZXI

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128EV30LL-45ZXI.

IHS

Datasheet20 pages22 years ago

element14 APAC

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
-3.50%

CAD Models

Download Infineon CY62128EV30LL-45ZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM, 1MBIT, 45NS, 32STSOP; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Su
1Mb £¨128K x 8£© 128 k x 8 2.5V 8mA 3.6V 18MHz Parallel SOP 8.1mm*11.9mm*1.05mm
128K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
CY62128E Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32
Alliance MemoryAS6C1008-55STIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32

Descriptions

Descriptions of Infineon CY62128EV30LL-45ZXI provided by its distributors.

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin TSOP-I Tray
CYPRESS SEMICONDUCTOR CY62128EV30LL-45ZXI SRAM, 1MBIT, PARALLEL, 45NS, TSOP-32
1Mb £¨128K x 8£© 128 k x 8 2.2V 16mA 3.6V Parallel TSOP-32 1.2mm
EAR99 Surface Mount CY62128 Tray ic memory 45GHz 45ns 0.5mm 16mA
Asynchronous SRAM, 1024 Kb Density, 45 ns Speed, SOP-32, RoHS
Cypress Semiconductor SCT
SRAM LLPow as 3,3V 128kx8 45ns TSOP32(I)
SRAM, 1MBIT, 128KX8BIT, 45NS, TSOP-I-32
IC SRAM 1MBIT PARALLEL 32TSOP I
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 45 ns PDSO32
Static Random Access Memory (SRAM)
SRAM - ASYNCHRONOUS MEMORY IC 1M

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128EV30LL-45ZXI.
  • CY62128EV30LL-45ZXI_
  • CY62128EV30LL45ZXI
  • CY62128EV30LL45ZXI_
  • SP005641831