| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CY2CC810OXI-1 | 1,729 | 205 | 21h | ||||||||
| Rochester Electronics | CY2CC810OXI-1 | 8,410 | 19h | |||||||||
| DigiKey | 2015-CY2CC810OXI-1-ND | 4,418 | 1 | Tube | ||||||||
| Flip Electronics | CY2CC810OXI-1 | 1,729 | 7d | |||||||||
| Microchip USA | CY2CC810OXI-1 | 1,993 | 600 | Tube | 11h |
Download datasheets and manufacturer documentation for Infineon CY2CC810OXI-1.
Download Infineon CY2CC810OXI-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon CY2CC810OXI-1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon CY2CC810OXI-1.