Renesas 74FCT3807PYG

clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
$ 0.752
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT3807PYG.

Renesas

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

IHS

SHENGYU ELECTRONICS

Newark

Components Direct

Inventory History

3 month trend:
-12.90%

CAD Models

Download Renesas 74FCT3807PYG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Diodes Inc.PI49FCT3807CHE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807DHE
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin SSOP Tube
Diodes Inc.PI49FCT3807AHE
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin SSOP Tube

Descriptions

Descriptions of Renesas 74FCT3807PYG provided by its distributors.

clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
DUAL Tin COMMERCIAL Surface Mount Clock (Type) IC 70C 100MHz 0.5ns 0.024A
3V~3.6V 100MHz SSOP-20-208mil Clock Buffers, Drivers ROHS
Clock Buffer 10-OUT 20-Pin SSOP Tube
Clock Driver Ic, 133.33Mhz, Ssop-20; Clock Ic Type:Clock Driver; Frequency:133.33Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Ssop; No. Of Pins:20Pins; Operating Temperature Rohs Compliant: Yes |Renesas Electronics Corporation 74FCT3807PYG

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M