Infineon CY2CC910OXC

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
$ 2.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CC910OXC.

IHS

Datasheet10 pages16 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2CC910OXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.8
$ 2.8
Stock
34,206
78,800
78,800
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
650 MHz
650 MHz
650 MHz
Quiescent Current
25 mA
25 mA
25 mA
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonCY2CC810OXC
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
InfineonCY2CC810OXI
Clock Buffer, Fanout, 650 MHz, 10 Outputs, 2.5 V to 3.3 V, 20 Pins, SSOP
Clock Buffer, Fanout, 650 MHz, 10 Outputs, 2.5 V to 3.3 V, 20 Pins, SSOP
Diodes Inc.PI6C10807HEX
Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807DHE
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY2CC910OXC provided by its distributors.

Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SSOP
1.71V~3.465V 650MHz SSOP-20 Clock Buffers, Drivers ROHS
ALSO OPERATES AT 2.5V AND 3.3V POWER SUPPLY AVCMOS CY2CC910 20-SSOP (0.209 5.30mm Width) clock buffer 5.3mm 1.8V 0.2ns 750mW

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA