Infineon CY2CC810OXI-1T

LVCMOS CY2CC810 20-SSOP (0.209 5.30mm Width) Obsolete clock driver 5.3mm 3.3V 0.38ns 750mW
$ 3.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CC810OXI-1T.

IHS

Datasheet15 pages24 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2CC810OXI-1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.387
Stock
91,142
76,002
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
650 MHz
650 MHz
Quiescent Current
25 mA
25 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Related Parts

InfineonCY2CC910OXC
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
InfineonCY2CC910OXCT
AVCMOS CY2CC910 20-SSOP (0.209 5.30mm Width) Obsolete clock driver 5.3mm 3.3V 0.2ns 750mW
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Infineon CY2CC810OXI-1T provided by its distributors.

LVCMOS CY2CC810 20-SSOP (0.209 5.30mm Width) Obsolete clock driver 5.3mm 3.3V 0.38ns 750mW
CY2CC810 Series 10 Output 2.5 to 3.3 V 200 MHz Fanout Buffer SMT - SSOP-20
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SSOP T/R

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2CC810OXI1T