Infineon CY2CC910OXI

CY2CC910 Series 10 Output 1.8 to 3.3 V 650 MHz Fanout Buffer SMT - SSOP-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2CC910OXI.

Newark

Datasheet14 pages16 years ago

Upverter

Augswan

Jameco

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Related Parts

InfineonCY2CC810OXC
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
InfineonCY2CC810OXI
Clock Buffer, Fanout, 650 MHz, 10 Outputs, 2.5 V to 3.3 V, 20 Pins, SSOP
Clock Buffer, Fanout, 650 MHz, 10 Outputs, 2.5 V to 3.3 V, 20 Pins, SSOP
Diodes Inc.PI6C10807HEX
Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO20
RenesasLV810FILF
Low Skew Clock Driver, 810 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Texas InstrumentsCDC351DB
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SSOP 0 to 70

Descriptions

Descriptions of Infineon CY2CC910OXI provided by its distributors.

CY2CC910 Series 10 Output 1.8 to 3.3 V 650 MHz Fanout Buffer SMT - SSOP-20
AVCMOS CY2CC910 20-SSOP (0.209 5.30mm Width) Obsolete clock driver 5.6mm 3.3V 0.2ns 750mW
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin SSOP Tube
Low Skew Clock Driver, 2CC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
1.71V~3.465V 650MHz SSOP-20 Clock Buffers, Drivers ROHS
FANOUT CLOCK BUFFER, 650MHZ, SSOP-20; Clock IC Type:Fanout Clock Buffer; Frequency:650MHz; No. of Outputs:10Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:3.45V; Clock IC Case Style:SSOP; No. of Pins:20Pins; Operating RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA