Infineon CY24206ZC-4T

MediaClock - TM DTV, STB Clock Generator / Clock Generator 27MHz-IN 81.081MHz-OUT 16-Pin TSSOP T/R
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24206ZC-4T.

IHS

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
$ 1.33
Stock
105,764
30,610
30,610
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
27 MHz
27 MHz
27 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY24206ZC-4T provided by its distributors.

MediaClock - TM DTV, STB Clock Generator / Clock Generator 27MHz-IN 81.081MHz-OUT 16-Pin TSSOP T/R
IC CLOCK GENERATOR 16TSSOP
Video Clock Generator, 81.081MHz, CMOS, PDSO16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY24206ZC4T