Texas Instruments CD4046BPWR

Clock Generator/Frequency Synthesizer /PLL
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet24 pages23 years ago

element14 APAC

Newark

LCSC

HQonline

Inventory History

3 month trend:
-15.37%

CAD Models

Download Texas Instruments CD4046BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.772
$ 0.772
Stock
252,476
1,543,927
1,543,927
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BPWR.

Related Parts

Texas InstrumentsCD74HC4046APWR
PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Clock Generator/Frequency Synthesizer /PLL
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4046BPWR provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
CMOS Phase Lock Loop (PLL) 16-TSSOP (0.173 4.40mm Width) CD4046 clock generator circuit 10V 2.4MHz 10muA 5mm
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.