CTS Components CB3LV-3I-7M3728

CB3LV Series 7.3728 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
$ 1.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-7M3728.

Factory Futures

Datasheet4 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 1.085
$ 1.085
$ 1.085
Stock
46,923
41,992
41,992
Authorized Distributors
5
5
5
Frequency
7.3728 MHz
7.3728 MHz
7.3728 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
12 mA
12 mA
12 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-7M3728
SMD Crystal Oscillator 7.3728MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 7.3728MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-8M0000
SMD Crystal Oscillator 8MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 7.3728 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
CTS Components625L3I007M37280
SMD Crystal Oscillator 7.3728MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3I-7M3728 provided by its distributors.

CB3LV Series 7.3728 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
HCMOS/TTL Output Clock Oscillator, 7.3728MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 7.3728MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
3.3V ¡À50ppm 7.3728MHz 7mm*5mm*1.8mm
XTAL OSC XO 7.3728MHZ HCMOS TTL
0007.372800 MHZ HYBRID CIRCUIT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I7M3728