Abracon ASEM1-7.3728MHZ-LC-T

MEMS Oscillator, 7.3728 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-7.3728MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Abracon SCT

Newark

CAD Models

Download Abracon ASEM1-7.3728MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 0.71
Stock
1
59,200
Authorized Distributors
2
5
Frequency
7.3728 MHz
7.5 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
10 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Standard, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS Components625L3I007M37280
SMD Crystal Oscillator 7.3728MHz 3.3V 15pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-3I-7M3728
CB3LV Series 7.3728 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS Components636L3I007M37280
Oscillator XO 7.3728MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 7.3728MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEM1-7.3728MHZ-LC-T provided by its distributors.

MEMS Oscillator, 7.3728 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
Standard Clock Oscillators MEMS OSC XO 7.3728MHZ CMOS SMD
CMOS Output Clock Oscillator, 7.3728MHz Nom, CMOS
Mems Oscillator, 7.3728Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Asem; Frecuencia Nom.:7.3728Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEM1-7.3728MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation