CTS Components CB3LV-3I-7M372800

Oscillator Xo 7.3728MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-7M372800.

IHS

Datasheet6 pages4 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-3.41%

Alternate Parts

Price @ 1000
$ 0.948
$ 0.948
$ 0.948
Stock
44,413
48,166
48,166
Authorized Distributors
5
5
5
Frequency
7.3728 MHz
7.3728 MHz
7.3728 MHz
Frequency Tolerance
-
0.005 %
0.005 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
30 pF
50 pF
50 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, South Korea, Taiwan
Introduction Date2019-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of CTS Components CB3LV-3I-7M372800 provided by its distributors.

Oscillator XO 7.3728MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Standard Clock Oscillators 7.3728MHz 3.3V -40C +85C 50ppm
HCMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
3.3V ¡À50ppm 7.3728MHz SMD 7mm*5mm*1.8mm
XTAL OSC XO 7.3728MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I7M372800