Abracon ASDM1-7.3728MHZ-LC-T

Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 1.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDM1-7.3728MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-0.32%

CAD Models

Download Abracon ASDM1-7.3728MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.473
$ 1.591
$ 1.591
Stock
29,831
131,615
131,615
Authorized Distributors
6
6
6
Frequency
7.3728 MHz
7.3728 MHz
7.3728 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MEMS Oscillator, 7.3728 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
CTS Components625L3I007M37280
SMD Crystal Oscillator 7.3728MHz 3.3V 15pF 4-Pin CSMD T/R
Oscillator XO 7.3728MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-7M3728
CB3LV Series 7.3728 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS Components636L3I007M37280
Oscillator XO 7.3728MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDM1-7.3728MHZ-LC-T provided by its distributors.

Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 7.3728 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDM
Standard Clock Oscillators MEMS OSC XO 7.3728MHZ LVCMOS SMD
CMOS Output Clock Oscillator, 7.3728MHz Nom
3.3V ¡À50ppm 7.3728MHz ¡À0.005% 2.5mm*2mm*900¦Ìm
Mems Oscillator, 7.3728Mhz, Smd; Frequency:7.3728Mhz; Load Capacitance:15Pf; Mounting Type:Surface Mount; No. Of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C Rohs Compliant: Yes |Abracon ASDM1-7.3728MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation