CTS Components CB3LV-3C-7M3728

SMD Crystal Oscillator 7.3728MHz 3.3V 50pF 4-Pin CSMD T/R
$ 1.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-7M3728.

Electro Sonic

Datasheet6 pages6 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+26.56%

Alternate Parts

Price @ 1000
$ 1.085
$ 1.099
$ 1.099
Stock
25,297
47,817
47,817
Authorized Distributors
5
5
5
Frequency
7.3728 MHz
7.3728 MHz
7.3728 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
12 mA
12 mA
12 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3I-7M3728
CB3LV Series 7.3728 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 7.3728MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS Components625L3I007M37280
SMD Crystal Oscillator 7.3728MHz 3.3V 15pF 4-Pin CSMD T/R
Oscillator XO 8MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components625L3I008M00000
Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3C-7M3728 provided by its distributors.

SMD Crystal Oscillator 7.3728MHz 3.3V 50pF 4-Pin CSMD T/R
CB3LV Series 7.3728 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 7.3728MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
3.3V ¡À50ppm 7.3728MHz ¡À0.005% 7mm*5mm*1.8mm
XTAL OSC XO 7.3728MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3C7M3728