Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3.

Upverter

Datasheet11 pages6 years ago

IHS

element14 APAC

Newark

element14

CAD Models

Download Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
Stock
10,005
10,001
Authorized Distributors
0
1
Illumination Color
-
-
Lens Color
Clear, White
-
Case/Package
PLCC
PLCC
Number of Pins
4
4
Luminous Intensity
-
365 mcd
Lens Style
Diffused, Flat, Round
Diffused, Flat, Round
Forward Voltage
2.6 V
3.2 V
Forward Current
25 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
470 nm
472.5 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-20
LTD Date2017-10-20

Related Parts

LED Multi-Color Chip Red/Green/Blue 624/540/480nm 50/25/25mA 4-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 4-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED Bi-Color Red/Yellow Green 570nm/640nm 4-Pin SMD T/R
CML CMD6722SRUGCTR8 LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN Part of the VCC Family of Products
LED Bi-Color Green/Yellow 565nm/586nm 4-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed CLV1A-FKB-CJ1M1F1BB7R4S3 provided by its distributors.

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
CREE CLV1A-FKB-CJ1M1F1BB7R4S3 LED, RGB, Red, Green, Blue, R 550mcd, G 850mcd, B 320mcd, 120 , R 2V, G 3.2V, B 3.2V
Led, 3.2Mmx2.8Mm, Red/green/blue, Plcc-4
LED, RED/GRN/BLU, 550/850/320(MCD)

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLV1A-FKB-CJ1M1F1BB7R4S3.