Coto 2911-05-321

Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
$ 17.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2911-05-321.

IHS

Datasheet2 pages11 years ago

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-18.80%

CAD Models

Download Coto 2911-05-321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
PanasonicRK1-6V
Signal Relay 6VDC 180Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Surface Mount
Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
PanasonicRK1-5V
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Coto 2911-05-321 provided by its distributors.

Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
COTO TECHNOLOGY - 2911-05-321 - Reed Relay, SPDT, 5 VDC, 2900 Series, Through Hole, 230 ohm, 250 mA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPDT, SHIELDED, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:230ohm; Switching Current Max:250mA; Switching Voltage Max:150V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:7.11mm; External Width:20.82mm; External Depth:6.35mm; SVHC:No SVHC (19-Dec-2011); Case Material:Epoxy coated Steel; Contact Configuration:SPDT; Contact Current DC Max:250mA; Contact Current Max:1.0A; Contact Resistance:150mohm; Contact Voltage DC Max:150V; Dielectric Strength VAC:200VAC; External Length / Height:7.11mm; Insulation Resistance:100Gohm; Mounting Type:PCB; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Electrical Operations:100000000; No. of Mechanical Operations:100000000; No. of Pins:7; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:1ms; Release Time:2ms; Row Pitch:2.54mm; Series:2900; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:150V; Type:Co-axial Shield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2911-05-321.
  • 2911-05-321..