Descriptions of Omron G6Y-1-DC5 provided by its distributors.
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
RELAY;E-MECH;FREQ (RF);SPDT;CUR-RTG 0.01A;CTRL-V 5DC;VOL-RTG 30AC/DC;14 PIN
HIGH FREQUENCY RELAY RF Relay, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 900MHz, 10W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
HIGH FREQUENCY RELAY, 900MHZ, 5VDC, SPDT; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:10mA; Product Range:G6Y Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:30V; Coil Current:40mA RoHS Compliant: Yes
High Frequency Relay Coil Frequency Max:900MHz; Coil Voltage VDC Nom:5V; Contact Current Max:500mA; Contact Voltage AC Nom:30V; Contact Voltage DC Nom:30V; Coil Resistance:125ohm; Contacts:SPDT; Coil Type:DC;
RELAY, HF SPDT 5VDC; Series:G6Y; Relay Type:High Frequency; Voltage, Coil DC Nom:5V; Resistance, Coil:125ohm; No. of Poles:1; Contact Configuration:SPDT; Voltage, Contact AC Max:30V; Voltage, Contact DC Max:30V; Max Contact Current AC:10mA; Max Contact Current DC:10mA; Mounting Type:PCB; External Length / Height:9.2mm; Width, External:20.7mm; External Depth:11.7mm; Coil Current:40mA; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Contact Material:Au; DC Coil Power:200mW; Impedance:50ohm; Max Contact Current:0.5A; Max Operating Frequency:900MHz; Power, Switching Max:10W; Power, Switching VA Max:10VA; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Signal Isolation:65dB; Time, Operating:10ms; Time, Release:5ms; VSWR:1.5; Voltage, Dielectric Coil to Contact:1000V ac; Voltage, Dielectric Contact to Contact:500V ac; Voltage, Insulation Resistance:500V dc