Coto 2341-05-020

Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
$ 15.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2341-05-020.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-28.46%

CAD Models

Download Coto 2341-05-020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicRK1-6V
Signal Relay 6VDC 180Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
PanasonicRK1-5V
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay

Descriptions

Descriptions of Coto 2341-05-020 provided by its distributors.

Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPDT, 200V, 0.5A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: -; Relay Mounting: Through Hole; Coil Resistance: 230ohm; Switching Current Max: 500mA; Switching Voltage Max: 200V; SVHC: No SV
Relay, Reed, Spdt, 200V, 0.5A, Tht; Rango De Producto:Serie 2300; Tensión De La Bobina:5Vdc; Bobina, Resistencia:230Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spdt |Coto Technology 2341-05-020

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2341-05-020.