Panasonic RK1-5V

Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic RK1-5V.

Electro Sonic

Datasheet0 pages0 years ago

Panasonic

Future Electronics

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
PanasonicARS14Y4H
High Frequency / RF Relays RELAY RF SPDT 3GHZ 4.5VDC SMD
PanasonicARE134H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry

Descriptions

Descriptions of Panasonic RK1-5V provided by its distributors.

Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
RELAY,5VOLT,SPDT,9-PIN PC MOUN RK HIGH FREQ,1.5GHz,125 COIL
RF Relay, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 1500MHz, 10W (RF Input), DC Input, DC Output
High Frequency Relay; Coil Voltage VDC Nom:5V; Coil Resistance:125ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:500mA; Coil Power VDC:200mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK15V