Panasonic RK1-6V

Signal Relay 6VDC 180Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
$ 18.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic RK1-6V.

Electro Sonic

Datasheet0 pages0 years ago

Future Electronics

Panasonic

DigiKey

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicARE1306
2.6GHz Relay, 1 Form C, 0.5A 30VDC Relay, 75ohms, PC Board
PanasonicARE13A06
Electromechanical Relay SPDT 0.5A 6VDC 180Ohm Surface Mount
PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay
Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry

Descriptions

Descriptions of Panasonic RK1-6V provided by its distributors.

Signal Relay 6VDC 180Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
RK High Frequency Relay
RELAY RF SPDT 10MA 6V
RF Relay, SPDT, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 1500MHz, 10W (RF Input), DC Input, DC Output
High Frequency Relay; Coil Voltage VDC Nom:6V; Coil Resistance:180ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:500mA; Coil Power VDC:200mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America