Coto 2911-12-321

Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
$ 15.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2911-12-321.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-13.15%

CAD Models

Download Coto 2911-12-321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 230Ohm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
PanasonicARS1412
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
PanasonicARE1012
Relay Frequency SPDT 0.9GHz to 2.6GHz 12VDC Through Hole Carton
PanasonicARE1312
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Surface Mount
Reed Relay 12VDC 1KOhm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry

Descriptions

Descriptions of Coto 2911-12-321 provided by its distributors.

Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
COTO TECHNOLOGY 2911-12-321 Reed Relay, 2900 Series, SPDT, 12 VDC, Through Hole, 1.5 kohm, 250 mA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 12VDC (Coil), 96mW (Coil), 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPDT, SHIELDED, 12VDC; Series:2900; No. of Poles:1; Voltage, Contact DC Max:150V; Max Contact Current DC:250mA; Mounting Type:PCB; External Length / Height:7.11mm; Width, External:20.82mm; External Depth:6.35mm; Case Material:Epoxy coated Steel; Contact Configuration:SPDT; Current, Switch Max:0.25A; Dielectric Strength, VAC:200V ac; Max Contact Current:1.0A; No. of Electrical Operations:100000000; No. of Mechanical Operations:100000000; No. of Pins:7; Power, Switch Max:3W; Resistance, Coil:1.5kohm; Resistance, Contact:150mohm; Resistance, Insulation:100Gohm; Row Pitch:2.54mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:1ms; Time, Release:2ms; Type:Co-axial Shield; Voltage, Coil DC Nom:12V; Voltage, Must Actuate:9V dc; Voltage, Must Release:1.0V dc; Voltage, Switch Max:150V

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2911-12-321.
  • 2911-12-321..