Cornell Dubilier 381LX822M050A032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 8200muF ±20% 1.378Dia 35.00mm
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX822M050A032.

IHS

Datasheet11 pages3 years ago

Sager Electronics

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
+17.06%

Alternate Parts

Price @ 1000
$ 3.76
$ 3.26
$ 3.26
Stock
25,662
22,194
22,194
Authorized Distributors
5
6
6
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.6 A
3.66 A
3.66 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1HP822DA
Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk
Cornell DubilierSLPX822M063H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX822M050K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH500VSN822MA35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConEKMH500VSN822MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF
Cornell Dubilier380LX822M050J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX822M050A032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 8200muF ±20% 1.378Dia 35.00mm
381LX Series 8200 uF 50 V ±20% LS=10 mm Snap-in Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 8200uF 50V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Cap Aluminum Lytic 8200uF 50V 20% (35 X 35mm) Snap-In 10mm 0.04 Ohm 3.6A 3000h 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor