Nichicon LLS1J682MELB

Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 85c 30x40x10L/S
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J682MELB.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago

element14 APAC

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
+5.68%

CAD Models

Download Nichicon LLS1J682MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.13
$ 3.13
Stock
5,601
9,015
9,015
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
59 mΩ
59 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.55 A
4.55 A
4.55 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLLS1K682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 6800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX682M063E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M080E9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
NichiconLGU1J682MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
NichiconLLS1K682MELB
Aluminum Electrolytic Capacitors - Snap In 80volts 6800uF 85c 30x50x10L/S

Descriptions

Descriptions of Nichicon LLS1J682MELB provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 85c 30x40x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 4.55A 3000h 85C Bulk
卤20% 5.2325A@50kHz 10mm 63V 6800uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 63V ±20% 10mm 3000h@ 85°C 4.55A@ 120Hz,5.2325A@ 50kHz Plugins,D30xL40mm snap-in mounting,Through hole mounting 30mm*40mm*42mm
Capacitor Alum Elect, 6800Uf, 63V, 20%, Snap In; Capacitance:6800Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LLS1J682MELB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL