Panasonic ECO-S1KP682DA

Cap Aluminum 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
$ 2.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1KP682DA.

IHS

Datasheet9 pages15 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S1KP682DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.379
$ 3.85
$ 3.85
Stock
2,625
20,132
20,132
Authorized Distributors
3
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
49 mΩ
49 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.16 A
5.16 A
5.16 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLPX682M100H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 6800muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2AP682EA
Cap Aluminum 6800uF 100V 20% (35 X 50mm) 10mm 0.049 Ohm 6600mA 3000 hr 85°C Bulk
Cornell Dubilier380LX682M080K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M063C9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C
PanasonicECOS1KA682EA
Cap Aluminum 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105°C Bulk
NichiconLLS2A682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic ECO-S1KP682DA provided by its distributors.

Cap Aluminum 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 80V ¡À20% 10mm 46m¦¸@ 120Hz 3000h@ 85¡ãC 5.16A@ 120Hz,5.934A@ 100 kHz , 30mm*50mm*50mm
CAPACITOR 6800UF 80V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 80WV, 6800uF, 30x50mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1KP682DA