Cornell Dubilier SLPX221M450H3P3

Capacitor; Aluminum Electrolytic; Cap 220uF; Snap-In; Vol-Rtg 450V; 35X30; 85C
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX221M450H3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.44
$ 2.262
$ 2.262
Stock
8,646
4,051
4,051
Authorized Distributors
6
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.206 Ω
754 mΩ
754 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.66 A
1.55 A
1.55 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLLS2G221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2W221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMM351VSN221MP35S
Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1470mA 3000h 85C
KYOCERA AVXLGW2G221MELB30
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 400V 220muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2WP221EA
Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.754 Ohm 1550mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX221M450H3P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 220uF; Snap-In; Vol-Rtg 450V; 35X30; 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 220muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAPACITOR ALUM ELECT 220UF, 450V, SNAP-IN; Capacitor Dielectric Type:Aluminum Electrolytic; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450VDC; ESR:1.206ohm; Series:SLPX ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 220UF, 450V, SNAP-IN; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:1.206ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:30mm; Diameter:35mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor