Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECO-S2WP221EA

Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.754 Ohm 1550mA 3000h 85°C Bulk
$ 2.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2WP221EA.

IHS

Datasheet9 pages16 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S2WP221EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.262
$ 10.58
Stock
2,130
2,159
Authorized Distributors
4
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
754 mΩ
1.206 Ω
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.55 A
1.66 A
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicECOS2GP221DA
Cap Aluminum 220uF 400V 20% (30 X 30mm) Snap-In 10mm 0.754 Ohm 1490mA 3000h 85°C Bulk
Cornell DubilierSLPX221M400C3P3
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.9 Ohm 1540mA 3000h 85C
Cornell DubilierSLPX221M400E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX221M450J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 220muF ±20% 0.984Dia 25.00mm
PanasonicEET-ED2W221EA
Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
United Chemi-ConEKMM401VSN221MR30W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN

Descriptions

Descriptions of Panasonic ECO-S2WP221EA provided by its distributors.

Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.754 Ohm 1550mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Lytic Snap-in TS-UP Series 450WV, 220uF, 35x30mm
CAPACITOR 220UF 450V ELECT TSUP
220μF 450V ±20% 10mm 754mΩ@ 120Hz 3000h@ 85°C 1.55A@ 120Hz,2.17A@ 100kHz snap-in mounting,snap fit,Through hole mounting 35mm*30mm*30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2WP221EA