What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ESMM351VSN221MP35S

Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1470mA 3000h 85C
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMM351VSN221MP35S.

IHS

Datasheet5 pages3 years ago
Datasheet4 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-1.98%

Alternate Parts

Price @ 1000
$ 1.867
$ 1.852
Stock
3,072
1,056
Authorized Distributors
5
6
Capacitance
220 µF
220 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.13 Ω
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.47 A
1.47 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLLS2V221MELZ
LLS series 350V 220uF 22x35mm Snap in Aluminum Electrolytic Capacitor
Cornell DubilierSLPX221M450C7P3
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.206 Ohm 1590mA 3000h 85C
Cornell DubilierSLPX221M400C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 220muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX221M400E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH401VNN221MR35T
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1060mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con ESMM351VSN221MP35S provided by its distributors.

Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1470mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
SERIES: SMM; VOLT: 350; CAP: 220; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
Radial Can - Snap-In SMM 350V 220muF ±20% 0.866Dia 22.00mm
220¦ÌF 350V ¡À20% 10mm 1.13¦¸@ 120Hz 3000h@ 85¡ãC 1.47A@ 120Hz,2.1021A@ 100kHz ,D22xL35mm , 35mm*35mm*37mm
CAP ALUM 220UF 20% 350V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con