Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450USG220MEFCSN25X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG220MEFCSN25X35.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450USG220MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.641
$ 3.403
$ 3.403
Stock
600
1,273
1,273
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
-
-
Ripple Current
1.66 A
1.5 A
1.5 A
Height - Seated (Max)
37.0078 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX221M400E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMM351VSN221MP35S
Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1470mA 3000h 85C
NichiconLLS2V221MELZ
LLS series 350V 220uF 22x35mm Snap in Aluminum Electrolytic Capacitor
Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX221M450H3P3
Capacitor; Aluminum Electrolytic; Cap 220uF; Snap-In; Vol-Rtg 450V; 35X30; 85C
KYOCERA AVXLLS2G221MELZ
Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1580mA 3000h 85C Bulk

Descriptions

Descriptions of Rubycon 450USG220MEFCSN25X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.66A@120Hz 10mm 450V 220uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
220μF 450V ±20% 10mm 3000h@ 85°C 1.66A@ 120Hz,2.324A@ 10 kHz Plugins,D25xL35mm snap-in mounting,snap fit,Through hole mounting 25mm(Length)*37mm(height)
CAPACITOR ALUM ELECT, 220UF, 450V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG